Tiny 3D magnetometer gives superior performance and high reliability

The new MLX90394 magnetometer from Melexis achieves an excellent trade-off between low noise, power consumption and cost to give designers an effective way to build position-sensing functions into an end product.

Melexis has introduced the MLX90394 Triaxis® micropower magnetometer, a tiny Hall-effect based sensor which balances the design trade-off between low noise, power consumption, and cost. It is suitable for rotary and linear sensing systems, push-buttons, and 3D joystick control in gaming and industrial peripherals.

 

Offering selectable modes and broad configurability, the MLX90394 enables OEMs to reuse a single hardware design across multiple product variants, and to reduce time-to-market. Helping to save power, the modes can be selected on-the-fly.

 

In position sensing functions, the MLX90394 provides an elegant, flexible and reliable alternative to traditional potentiometers, which suffer from contamination of the wiper surface as well as packaging constraints. The contactless MLX90394 is also more reliable than contacting switches.

 

Supplied in a compact 2 mm x 1.5 mm  x 0.4 mm six-lead UTDFN package, this magnetometer helps designers to implement smaller, slicker human-machine interfaces.

 

The MLX90394 architecture delivers several benefits compared to existing solutions. It enables measurement and output of each magnetic axis individually. A built-in thermometer allows selectable temperature measurement to enable compensation for measurement error.

Features

  • 16-bit digital I2C output for magnetic and temperature data
  • Output data rate options: 0.1 MHz, 0.4 MHz and 1 MHz
  • Three wake-up-on-change/interrupt modes
  • Measurement-range options:
    • ±5 mT (0.15μT/LSB)
    • ±50 mT (1.5μT/LSB)
  • Operating-temperature range: -40°C to 105°C
  • Supply-voltage range: 1.7 V to 3.6 V

Applications

  • PC peripherals
  • Mouse roller
  • Gaming peripherals:
    • Joysticks
    • D-pads
    • Trigger buttons
  • Wearable devices
  • Battery powered tools
  • White goods
  • Industrial peripherals
  • Smart home devices
  • Door/window opening detectors

Evaluation Board/Development Kit

Part Number: EVB90394_DVK_000, EVB90394_DVK_001 (DVK magnetic versions)

The EVB90394 evaluation board from Melexis provides an easy way to connect the MLX90394 Triaxis® magnetometer IC to a microcontroller or measurement device.

 

The MLX90394 IC is mounted on the EVB90394 together with a 100 nF decoupling capacitor and three pull-up resistors. Two precision headers are available for compatibility with the Melexis Triaxis DVKMagnetic board, which is supplied separately.

 

The DVKMagnetic kit provides an easy way to connect the EVB90394 to magnetic devices such as a rotary knob, linear slider and joystick, which are included in the kit along with an off-axis magnet holder. The interface also provides pin-outs for an external LCD display and Arduino/Mbed boards, which are not included.

MLX90394 by Melexis Evaluation Board

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Melexis — MLX90394 Magnetometer

Related Articles

TE Connectivity — LUMAWISE Endurance S Connector System
30 March 2023
The TE Connectivity LUMAWISE Endurance S Connector System is a complete Zhaga Book 18 set of products...
Read More
Power Integrations — LinkSwitch-TNZ ICs
29 November 2021
LinkSwitch-TNZ ICs by Power Integrations are made to provide lossless zero-cross signal generation with...
Read More
Panasonic Industry — Grid-EYE Infrared Sensor
31 March 2022
A new implementation of the Grid-EYE thermal sensor from Panasonic Industry demonstrates the scope to...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region